FLK-RSE300/C 60HZ | Fluke
Thermal imaging camera, 34° x 24°, 320 x 240 Pixel, 60, 150 mm, FLK-RSE300/C 60HZ
Unit Price (€ / pc.)
17,041.99 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17,041.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17,041.99 €
Stationary thermal imaging camera, FLK-RSE300/C 60HZ, Fluke
Equipped with advanced features and software plug-ins to MATLAB and LabVIEW, this tool is ideal for continuously streaming and analyzing infrared data.
Features
- 320 x 240 image resolution
- 5 megapixel industrial performance
Technical specifications
min. operating temperature | -10 °C | |
max. operating temperature | 50 °C | |
Field of View | 34° x 24° | |
Resolution | 320 x 240 Pixel | |
Frame recording frequency | 60 Hz | |
Minimum Focus Distance | 150 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |