FLK-TI300+ 60HZ | Fluke
Thermal Imager Fluke Ti300+ 60Hz
Thermal camera, FLK-TI300+ 60HZ, Fluke
The Ti300+ helps teams find issues before they are fully formed problems. It has the resolution and accuracy needed to clearly reveal temperature differentials or demonstrate progressive heat changes over time. With LaserSharp™ AutoFocus the Ti300+ ensures focused images – every single time. With the touch of a button, use the built-in laser distance meter to calculate and display the distance to your designated target on the camera screen and snap the image in focus. Most importantly, temperature readings from in focus images will be highly accurate. Enable your team to get clear images while maintaining a safer distance from operating equipment.
Features
- Modern visual design
- Intuitive navigation—easier to learn, easier and faster to work in
- Simplified work flows
- Simplified reporting work flow and better report templates
Resolution | 320 x 240 Pixel | |
Frame recording frequency | 60 Hz | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Field of View | 34° x 24° |
Country of origin | US |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |