FLK-TI300+ 9HZ | Fluke

Thermal Imager Fluke Ti300+ 9Hz

Order No.: 27K3079
EAN: 95969919166
MPN:
FLK-TI300+ 9HZ
5127977
Series: Fluke TiX
FLK-TI300+ 9HZ Fluke Thermal Imagers Image 1
FLK-TI300+ 9HZ Fluke Thermal Imagers Image 2
FLK-TI300+ 9HZ Fluke Thermal Imagers Image 3
FLK-TI300+ 9HZ Fluke Thermal Imagers Image 4
Image may differ
Unit Price (€ / pc.)
6,104.4144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,104.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,104.4144 €

Thermal camera, FLK-TI300+ 9HZ, Fluke

The Ti300+ helps teams find issues before they are fully formed problems. It has the resolution and accuracy needed to clearly reveal temperature differentials or demonstrate progressive heat changes over time. With LaserSharp™ AutoFocus the Ti300+ ensures focused images – every single time. With the touch of a button, use the built-in laser distance meter to calculate and display the distance to your designated target on the camera screen and snap the image in focus. Most importantly, temperature readings from in focus images will be highly accurate. Enable your team to get clear images while maintaining a safer distance from operating equipment.

Features

  • Modern visual design
  • Intuitive navigation—easier to learn, easier and faster to work in
  • Simplified work flows
  • Simplified reporting work flow and better report templates
Technical specifications
Resolution 320 x 240 Pixel
Frame recording frequency 9 Hz
max. operating temperature 50 °C
min. operating temperature -10 °C
Field of View 34° x 24°
Logistics
Country of origin US
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes