FLK-TI300 PRO 9HZ/T2 | Fluke
Thermal Imager Fluke TI300PRO with T2 Wide-Angle Lens
Order No.: 27K0770
EAN: 4099891469771
MPN:
FLK-TI300 PRO 9HZ/T2
5043708
Unit Price (€ / pc.)
7,282.80 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal imaging camera, 5043708, Fluke
Features
- Higher thermal sensitivity to indicate the smallest temperature differences: for the Ti300 PRO, the NETD is ≤ 0.04 at 30 °C target object temperature (40 mK)
- Easier visualization and diagnosis of problems thanks to sharper on-screen display, multiple rectangle markers and 9 color palettes
- More intuitive touchscreen operation, user-tested
- Flexible visualization of small and large targets with high-quality 2x and 4x telephoto lenses, wide-angle lenses and macro lenses, interchangeable without calibration
Technical specifications
Resolution | 240 x 180 pixel | |
Frame recording frequency | 9 Hz | |
max. operating temperature | 650 °C | |
min. operating temperature | -20 °C | |
Field of View | 24° x 17° |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |