FLK-TI401 PRO 60 HZ | Fluke
Thermal Imager 640x480 60 Hz
Order No.: 27K0778
EAN: 4099891469825
MPN:
FLK-TI401 PRO 60 HZ
Unit Price (€ / pc.)
10,076.92 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10,076.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,076.92 €
Thermal imaging camera, FLK-TI401 PRO 60 HZ, Fluke
Perform thermal imaging inspections with greater confidence and faster results than ever before. At 640 x 480 pixels, Fluke Ti401 PRO delivers the ruggedness and ease of use you expect from Fluke, along with sharper, clearer images and more accurate temperature measurements. The proven pistol grip handle allows for one-handed operation. Never lose sight of problems thanks to the 3.5" (8.9 cm) landscape LC screen. Stream image data and operate the camera remotely with Fluke Connect Desktop software.
Features
- Thanks to the 640 x 480 pixel resolution, you can detect small details and anomalies on the images faster.
- Using patented IR-Fusion™ technology, you can see more detail by changing the amount of blending between the thermal image and the visual image.
- Fluke Connect™ software for managing data and collecting mechanical, electrical and thermal measurement data, organized by device.
Technical specifications
min. operating temperature | -20 °C | |
max. operating temperature | 650 °C | |
Field of View | 34° x 24° | |
Resolution | 640 x 480 Pixel | |
Frame recording frequency | 60 Hz | |
Minimum Focus Distance | 150 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |