FLK-TI480PRO 9HZ/345 | Fluke
Thermal Imager Fluke TI480PRO with Fluke 345 Clamp Meter
Order No.: 27K0769
EAN: 4099891469764
MPN:
FLK-TI480PRO 9HZ/345
5072080
Unit Price (€ / pc.)
16,754.0100 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16,754.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16,754.0100 €
Thermal imaging camera, 5072080, Fluke
Features
- Higher thermal sensitivity for more detailed display of temperature differences
- Easier visualization and diagnosis of problems thanks to sharper screen display, multiple rectangular markers and 9 color palettes
- More intuitive touchscreen operation, user-tested
Technical specifications
Resolution | 640 x 480 pixel | |
Frame recording frequency | 9 Hz | |
Minimum Focus Distance | 150 mm | |
max. operating temperature | 650 °C | |
min. operating temperature | -20 °C | |
Field of View | 34° x 24° |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |