FLK-TIS20+ MAX 9HZ | Fluke
FLK-TIS20+ MAX 9HZ,THERMAL IMAGER BY2 9HZ
Unit Price (€ / pc.)
1,902.81 € *
Available: 1 pcs.
Thermal imaging camera, FLK-TIS20+ MAX 9HZ, Fluke
Fluke TiS20+ MAX thermal camera (9Hz) puts the power of thermal imaging at fingertips. Designed to make job quicker and easier this thermal imager is the right tool for commercial electricians, HVAC/R technicians and maintenance technicians. The TiS20+ can work two full shifts without a break with a battery life of over 16 hours. It has a size (H x W x L) of 26.7cm x 10.1cm x 14.5cm, weight is 0.72Kg (1.6lb).
Features
- Continuous touchscreen IR-Fusion™
- Can withstand drop up to 2 meter
- Automatically organize and file thermal images with Fluke Connect™ Asset Tagging
- 120 x 90 infrared resolution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 150 °C | |
| Field of View | 50° x 38° | |
| Resolution | 120 x 90 pixel | |
| Frame recording frequency | 9 Hz | |
| Minimum Focus Distance | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |