FLK-TIS55+ 27HZ | Fluke

FLK-TIS55+ 27HZ,THERMAL IMAGER, FT1, 27 HZ

Order No.: 27K3043
EAN: 0095969946261
MPN:
FLK-TIS55+ 27HZ
5160004
Series: TIS
FLK-TIS55+ 27HZ Fluke Thermal Imagers
Image may differ
Unit Price (€ / pc.)
3,587.85 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,587.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,587.85 €

Thermal imaging camera, FLK-TIS55+ 27HZ, Fluke

The Fluke TiS55 gives you the flexibility of manual focus to capture the best possible image of your target. Use it to quickly identify potential building, electrical and mechanical problems with crisp, clear 220x165 resolution. It's ruggedly built so you can take it anywhere. And with five IR-Fusion® AutoBlend™ presets, you can blend a visible light image with an infrared image at five different levels to more easily locate problems. Picture-in-Picture mode lets you maintain a frame of reference by inserting an infrared window into the digital image to highlight the point of interest. With a distance-to-spot (D:S) ratio of 353:1, you can capture these images from a greater distance.

Technical specifications
Resolution 256 x 192 Pixel
Frame recording frequency 27 Hz
max. operating temperature 550 °C
min. operating temperature -20 °C
Field of View 28° x 20°
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes