FLK-TIS75+ 27HZ | Fluke
FLK-TIS75+ 27HZ,THERMAL IMAGER, GT1, 27 HZ
Unit Price (€ / pc.)
5,979.75 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal imaging camera, FLK-TIS75+ 27HZ, Fluke
Put your proactive maintenance (PM) program plan into action. For starters, you need features that make it easy to set up your image organization and inspection routines. With the TiS75+, you're well on your way to implementing a successful PM program.
Technical specifications
Resolution | 384 x 288 Pixel | |
Frame recording frequency | 27 Hz | |
max. operating temperature | 550 °C | |
min. operating temperature | -20 °C | |
Field of View | 42° x 30° |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |