FLK-TIX501 9HZ | Fluke

Thermal Imager Fluke TiX501, 640x480, 9HZ

Order No.: 27K3077
EAN: 95969909518
MPN:
FLK-TIX501 9HZ
5085128
Series: Fluke TiX
FLK-TIX501 9HZ Fluke Thermal Imagers Image 1
FLK-TIX501 9HZ Fluke Thermal Imagers Image 2
FLK-TIX501 9HZ Fluke Thermal Imagers Image 3
Image may differ
Unit Price (€ / pc.)
16,651.0631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16,651.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16,651.0631 €

Thermal camera, FLK-TIX501 9HZ, Fluke

Features

  • In-focus images in a matter of seconds. LaserSharp Auto Focus uses a built-in laser distance meter that calculates and displays the distance from your designated target and immediately adjusts the focus
  • Shoot images near…and far. Interchangeable Smart Lenses require no calibration and give you the versatility and image quality needed to conduct inspections in almost any environment
  • Simply the best optics to transmit energy and produce high quality infrared images
  • Edit and analyze images on camera—edit emissivity, enable color alarms and markers, and adjust IR-Fusion visual and infrared image blending
Technical specifications
min. operating temperature -10 °C
max. operating temperature 50 °C
Field of View 34° x 24°
Resolution 640 x 480 Pixel
Frame recording frequency 9 Hz
Minimum Focus Distance 150 mm
Logistics
Country of origin US
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes