FLUKE-TC01A 9HZ | Fluke
Fluke iSee™ Mobile Thermal Camera - TC01A forAndroid, 9 Hz
Unit Price (€ / pc.)
546.21 € *
Available: 2 pcs.
Leadtime: 1 Week **
Mobile thermal camera, FLUKE-TC01A 9HZ, Fluke
Experience fast and easy inspections on the go with this Mobile Thermal Camera. Temperature can be measured and thermal imaging detection can be carried out anytime and anywhere by conveniently inserting it into the Type C or Lightning interface of a smartphone. It can be widely used in electrical and mechanical inspections, inspection service, HVAC inspection, product R&D and quality control, greatly improving the inspection efficiency.
Features
- Detailed image quality comparable to professional thermal imagers
- Powerful full temperature range analysis
- Real-time image sharing for fast and easy communication
- Small and portable, it takes a second to get started
Technical specifications
Resolution | 256 x 192 Pixel | |
Frame recording frequency | 9 Hz | |
max. operating temperature | 550 °C | |
min. operating temperature | -10 °C | |
Field of View | 56° x 42° |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85258900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |