FLUKE TI300 9HZ | Fluke
THERM.IMAGER FLK Ti300 9HZ
Unit Price (€ / pc.)
6,781.8100 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,781.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,781.8100 €
Thermal imaging camera, 4335314, Fluke
This camera is "fit for the future" - because we designed it that way from the ground up. You can easily and quickly perform tests and measurements wirelessly and connect to other wireless devices. If you're planning to buy a thermal imaging camera, make sure it's a future-ready camera.
Technical specifications
Resolution | 240 x 180 pixel | |
Frame recording frequency | 9 Hz | |
Minimum Focus Distance | 150 mm | |
max. operating temperature | 650 °C | |
min. operating temperature | -20 °C | |
Field of View | 24° x 17° |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |