FLUKE TIX580 9HZ | Fluke

IR-CAMERA Fluke TIX580 9Hz

Order No.: 27K0452
EAN: 0095969835169
MPN:
FLUKE TIX580 9HZ
4841945
Series: Fluke TiX
FLUKE TIX580 9HZ Fluke Thermal Imagers Image 1
FLUKE TIX580 9HZ Fluke Thermal Imagers Image 2
Image may differ
Unit Price (€ / pc.)
21,515.20 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21,515.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21,515.20 €

Thermal imaging camera, 4841945, Fluke

The TiX580 is a rugged and sophisticated thermal imaging camera with 640 x 480 pixel resolution. Users can now perform more reliable thermal imaging surveys than ever before and have the results available faster - all with the ruggedness and ease of use you expect from Fluke.

Technical specifications
min. operating temperature -20 °C
max. operating temperature 1000 °C
Field of View 34° x 24°
Resolution 640 x 480 Pixel
Frame recording frequency 9 Hz
Minimum Focus Distance 150 mm
Logistics
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes