TIS45/971 KIT | Fluke
Thermal Imager Fluke TIS45 9HZ with Temperatur-/Humidity Tester FLUKE-971
Unit Price (€ / pc.)
2,427.60 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal imaging camera, 5051217, Fluke
Features
- Quickly identify problems thanks to exclusive IR-Fusion® thermal image/visual image blending and picture-in-picture mode - capturing the necessary details for analysis and clear identification of problems
- 5-megapixel digital camera for industrial applications
- Intelligent battery system - lithium-ion battery with five-level LED display to indicate charge status
Technical specifications
Resolution | 160 x 120 pixel | |
Frame recording frequency | 9 Hz | |
max. operating temperature | 350 °C | |
min. operating temperature | -20 °C | |
Field of View | 35.7° x 26.8° |
Download
Logistics
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |