971-TBELT | Fluke

Fluke moisture and temperature meter, 971-TBELT, 5003494

Order No.: 27K0703
EAN: 4099891463373
MPN:
971-TBELT
5003494
Fluke
971-TBELT Fluke Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
343.91 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
343.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.91 €

Temperature and humidity meter, 5003494, Fluke

Two important factors that determine overall comfort, as well as good indoor air quality, are temperature and humidity. With the Fluke 971, you can quickly take accurate measurements of humidity and temperature. With a rugged holster and twist-on sensor protection cover, the Fluke 971 is built for performance and durability.

Technical specifications
Resolution 0.1 °C
Version moisture and temperature meter
Accuracy ±1 %
max. operating temperature 60 °C
min. operating temperature -20 °C
Response Time 500 ms
Relative Humidity Range 5 to 90 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes