FLUKE 53 II B 50HZ | Fluke

Fluke thermometer, FLUKE 53 II B 50HZ, 3821096

Order No.: 27K0100
EAN: 0095969565134
MPN:
FLUKE 53 II B 50HZ
3821096
Series: Fluke 50
FLUKE 53 II B 50HZ Fluke Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
842.52 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
842.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
842.52 €

Thermometer, 3821096, Fluke

The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05 % + 0.3 °C) in a rugged, handheld tester.

Features

  • Relative time clock on MIN, MAX and AVG provides a time reference for important events
  • Electronic offset function allows compensation of thermocouple errors to maximize overall accuracy
  • Measures J, K, T and E types of thermocouples
  • Display in °C, °F, or Kelvin (K)
  • Splash and dust proof case with shock absorbing holster
Technical specifications
Resolution 0,1 °C
Accuracy ±0,05 %
max. operating temperature 1767 °C
min. operating temperature -250 °C
Product type Thermometer
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes