FLUKE 54 II B 50HZ | Fluke
Fluke thermometer, FLUKE 54 II B 50HZ, 3821081
Unit Price (€ / pc.)
1,034.1100 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,034.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,034.1100 €
Thermometer, 3821081, Fluke
Fluke 54 II B dual channel digital thermometer with data logging can log up to 500 data points in internal memory. Fast response time and accuracy of a laboratory instrument (0.05 % + 0.3 °C). Acquire contact temperature measurements when testing motors, insulation, switches, pipes, corroded joints, liquids, and conductors with industry standard J, K, T, E, N, R, and S type thermocouples (temperature sensors).
Features
- Large, backlit dual display to show any combination of T1, T2 (Model 52 and 54 only), T1-T2 (Model 52 and 54 only) plus MIN, MAX or AVG (average) functions.
- Recall function to call up the logged data for easy review on the display
- Infrared USB interface allows data to be transferred to a PC with optional FlukeView Forms® Temperature PC software, for further analysis and graphing
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±0,05 % | |
max. operating temperature | 1767 °C | |
min. operating temperature | -250 °C | |
Product type | Thermometer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |