FLUKE 561 | Fluke

Fluke infrared thermometer, FLUKE 561, 2558118

Order No.: 27K0877
EAN: 4099891463380
MPN:
FLUKE 561
2558118
FLUKE 561 Fluke Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
260.61 € *
Available: 1 pcs.
Total Price:
260.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
260.61 €

Infrared Thermometer, 2558118, Fluke

The Fluke 561 IR contact thermometer combines the temperature measurement functions that industrial, electrical, and HVAC/R professionals need in one tool. It is an IR thermometer for non-contact measurements, with K-type thermocouple capability for contact temperature measurement. It's fast, efficient, and easy to use, saving you valuable time and effort.

Use the 561 IR capabilities to scan large areas or small objects quickly and efficiently, without having to shut down equipment. Measure hot, moving, electrically energized, and hard-to-reach objects instantly. Check motors, insulation, breakers, radiant heating, pipes, corroded connections, and wires. Plus, scan ducts, and other hard-to-reach objects from the floor and leave your ladder in the truck.

Technical specifications
Filter Property Value
Product type infrared thermometer
min. operating temperature -40 °C
max. operating temperature 550 °C
Distance/measuring point ratio 12:1
Resolution 0.1 °C
Accuracy ±1 %
Response Time 500 ms
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes