FLUKE 566 | Fluke

Fluke multifunction measuring device, FLUKE 566, 2837799

Order No.: 21K670
EAN: 0095969400367
MPN:
FLUKE 566
2837799
FLUKE 566 Fluke Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
760.41 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
760.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
760.41 €

Combination infrared and contact measuring unit Fluke 566

Multi-functional thermometer for infrared non-contact measurements

with data logging function, user interface with 3-button screen menu in 6 languages

adjustable emission level and with integrated table of standard materials

flash alarm for limit value violation

MIN/MAX/average and differential function

data logging with time and date

Temperature range for contact measurement: - 270 to +1372 °C

Display resolution: 0.1 °C

Infrared sensitivity: 8.0 to 14 µm

Laser output power: 1.0 mW, class 2

Operating temperatures: 0 to +50 °C

Dimensions: H 25.4, L 19.1, W 6.9 cm

Supplied with: probe type K, 2 batteries type AA, hard-shell case, getting started information and user manual

With infrared temperature range from - 40 to +650 °C

Infrared measurements (distance to measuring dot): 30:1

Data logging: 20 measured values

Weight: 965 g

Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 30:1
Accuracy ±1 %
max. operating temperature 650 °C
min. operating temperature -40 °C
Product type Multifunktions-Messgerät
Response Time 500 ms
Logistics
Country of origin CN
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes