FLUKE 568 | Fluke
Fluke infrared thermometer, FLUKE 568, 2837806
Order No.: 21K672
EAN: 0095969400374
MPN:
FLUKE 568
2837806
Unit Price (€ / pc.)
611.7909 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
The two-in-one infrared and contact thermometer with an innovative graphical display
With a straight-forward, menu-driven user interface and graphical display, the Fluke 568 multipurpose thermometer make even complex temperature measurements easy. Quickly navigate and adjust emissivity, start data logging, or turn on and off alarms, with just a few pushes of a button. For added convenience, both rugged handheld thermometers combine contact and non-contact temperature measurement capability, providing a total temperature measurement solution for any service and maintenance program.
• Easily access advanced features with the soft-key buttons and graphical display
• Measure smaller targets from farther away using the IR thermometer
• Adjustable emissivity and built-in table of common materials for higher IR accuracy
• Quickly identify problems with the MIN, MAX, AVG, and DIF functions
• 2-color flashing alarm alerts you visually when measurements exceed limits
• Includes Type K thermocouple bead probe
• Compatible with all standard miniconnector K-type thermocouples
• Data logging with a date/time stamp
• Soft rubber boot for increased ruggedness
• User interface available in 6 languages
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 50:1 | |
Accuracy | ±1 % | |
max. operating temperature | 800 °C | |
min. operating temperature | -40 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 500 ms |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |