FLUKE 568EX | Fluke

Fluke infrared thermometer, FLUKE 568EX, 4321662

Order No.: 27K0477
EAN: 0095969666138
MPN:
FLUKE 568EX
4321662
FLUKE 568EX Fluke Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
2,347.87 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,347.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,347.87 €

IR Thermometer, 4321662, Fluke

The Fluke 568 Ex Intrinsically Safe Infrared Thermometer is the product of choice for use in Class I Div. 1 and Div. 2 or Zone 1 and 2 hazardous environments anywhere in the world. Whether you work with petroleum, chemical products, oil and gas, or pharmaceutical products, with the Fluke 568 Ex you enter hazardous environments with an IR thermometer from the most respected instrument manufacturer.

Thanks to the Fluke 568 Ex's clear user interface and straightforward softkey menus, even complex measurements are easy to perform. With just a few keystrokes, users can quickly navigate and set emissivity, save data, or turn alarms on and off. Everything is combined in a single intrinsically safe instrument that has been certified by major approval bodies worldwide.

Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 50:1
Accuracy ±1 %
max. operating temperature 800 °C
min. operating temperature -40 °C
Product type Infrarottemperaturmessgerät
Response Time 500 ms
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes