FLUKE 572-2 | Fluke
Fluke infrared thermometer, FLUKE 572-2, 4328074
High-temperature infrared thermometers, type Fluke 572-2.
Double laser vision, USB port, compatible with thermocouple type K with miniature connector, display of the current, max., min, DIF and AVC temperatures, variable emission value and predefined emission value table, high/low temperature alarms; Measuring range: non-contact –30 to +900 °C (-22 to +1652 °F), with thermocouple type K –270 to +1372 °C. Ratio distance to measuring spot: 60:1. Minimum measuring spot size: 19 mm. Spectral sensitivity: 8.0 to 14 µm. Display resolution: 0.1 °C. Response time: less than 500 ms. Display: dot matrix with 98 x 96 pixels and function menus. Memory: 99 measured values. Weight: 322 g. Supplied with bright thermocouple type K, hard-shell case, USB cable.
Type: 572-2, IR thermometer
Resolution | 0,1 °C | |
Distance/measuring point ratio | 60:1 | |
Accuracy | ±1 % | |
max. operating temperature | 900 °C | |
min. operating temperature | -30 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 500 ms |
Country of origin | CN |
Customs tariff number | 90309000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |