FLUKE 62 MAX+ | Fluke

Fluke infrared thermometer, FLUKE 62 MAX+, 4130488

Order No.: 21K644
EAN: 4099891461744
MPN:
FLUKE 62 MAX+
4130488
Series: Fluke 60
FLUKE 62 MAX+ Fluke Thermometers and Displays Image 1
FLUKE 62 MAX+ Fluke Thermometers and Displays Image 2
Image may differ
Unit Price (€ / pc.)
175.5012 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
175.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
175.5012 €

IR thermometers, type Fluke 62.

For non-contact high-speed measurements, laser-controlled target system for simple focusing on the measuring spot, backlit LCD, selectable °C and °F display, dust and splash water protection to IP 54; Laser safety: FDA and EN 60825-1 class 2. Operating temperatures: 0 °C to 50 °C.

Fluke 62 Max+.

With double laser for enhanced identification of the measuring range; Temperature range: –30 to +650 °C. Tolerance: ±1.0 °C or ±1.0% of the measured value, ±2.0 at –10 to 0 °C, ±3.0 at –30 to –10 °C. Response time: max. 300 ms. Spectral range: 8 to 14 Micron. Emission factor: 0.1 to 1.0. Optical resolution: 12:1. Resolution of the color display: 0.1 °C. Reproducibility: ±0.5 % of the measured value or max. ±0.5 °C. Dimensions: H 175, W 85, D 75 mm. Weight: 255 g. Supplied with Mignon cell (AA).

Type: Fluke 62 Max+, IR thermometer

Technical specifications
Auflösung 0,1 °C
Entfernungs-/Messpunktverhältnis 12:1
Genauigkeit ±1 %
max. Temperatur 650 °C
min. Temperatur -30 °C
Produkt-Art Infrarottemperaturmessgerät
Reaktionszeit 300 ms
Logistics
Ursprungsland CN
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes