FLUKE 63 | Fluke

Fluke infrared thermometer, FLUKE 63, 2148281

Order No.: 21K770
EAN: 0095969261142
MPN:
FLUKE 63
2148281
FLUKE 63 Fluke Thermometers and Displays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fluke infrared thermometer, FLUKE 64 MAX, 4856105
Fluke infrared thermometer, FLUKE 64 MAX, 4856105
Order No.: 27K0672
Manufacturer: Fluke
per pc. 245.14 € *

IR thermometers, type Fluke 63.

For non-contact high-speed measurements, laser sighting system for easy focusing on the measured spot, backlit LCD, toggle between °C and °F; Temperature range: –32 to +55 °C. Display: only maximum value. Resolution: 0.2 °C (1.0 °C above 200 °C). Emission factor: fixed at 0.95. Target distance: up to 2.0 m. Optical resolution: 12:1. Settling time: 0.5 s, tolerance at +23 °C: target –32 to –26 °C = ±3.0 °C, target –26 to –18 °C = ±2.5 °C, target –18 to +23 °C = ±2.0 °C, target as of +23 °C = ±1.0 °C (as of +510 °C = ±1.5% of the displayed value). Dimensions: H 200, W 160, D 55 mm. Weight: 320 g. Supplied with hard-shell case and 9.0 V battery.

Type: Fluke 63, thermometer

Technical specifications
Resolution 0,2 °C
Distance/measuring point ratio 12:1
Accuracy ±0,5 %
max. operating temperature 535 °C
min. operating temperature -32 °C
Product type Infrarottemperaturmessgerät
Response Time 0.5 ms
Relative Humidity Range 10 bis 90 %
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement