FLUKE 64 MAX | Fluke

Fluke infrared thermometer, FLUKE 64 MAX, 4856105

Order No.: 27K0672
EAN: 0095969840095
MPN:
FLUKE 64 MAX
4856105
Series: Fluke 60
FLUKE 64 MAX Fluke Thermometers and Displays Image 1
FLUKE 64 MAX Fluke Thermometers and Displays Image 2
FLUKE 64 MAX Fluke Thermometers and Displays Image 3
Image may differ
Unit Price (€ / pc.)
245.14 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
245.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.14 €

IR Thermometer, 4856105, Fluke

The Fluke 64 MAX thermometer has the precision you need to do your job accurately and will not break the budget. Designed and tested to survive a 3 meter drop, you can count on this lightweight, compact infrared thermometer to work when you need it to work – even in the harshest environments and when you're not able to be there.

Technical specifications
Auflösung 0,1 °C
Entfernungs-/Messpunktverhältnis 20:1
Genauigkeit ±0,5 %
max. Temperatur 600 °C
min. Temperatur -30 °C
Produkt-Art Infrarottemperaturmessgerät
Reaktionszeit 30 ms
Logistics
Ursprungsland CN
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes