FLUKE 971 | Fluke
Fluke moisture and temperature meter, FLUKE 971, 2418208
Order No.: 27K0408
EAN: 0095969287517
MPN:
FLUKE 971
2418208
Unit Price (€ / pc.)
518.84 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature Humidity Meter, 2418208, Fluke
Temperature and humidity are two important factors in maintaining optimal comfort levels and good indoor air quality. Quickly and conveniently take accurate humidity and temperature readings with the Fluke 971. The Fluke 971 is invaluable for facility maintenance and utility technicians, HVAC-service contractors, and specialists who assess indoor air quality (IAQ). Lightweight and easy to hold, the Fluke 971 is the perfect tool for monitoring problem areas. With a rugged holster and protected sensor, the Fluke 971 is built to perform and made to last.
Features
- Backlit dual display of humidity and temperature
- Measures dew point and wet bulb temperatures
- 99 record storage capacity
- Ergonomic design with belt clip and protective holster
- Quick-response capacitance sensor
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±2,5 %, ±1 °C | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Product type | Feuchte- und Temperaturmessgerät | |
Response Time | 500 ms | |
Relative Humidity Range | 5 bis 95 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |