T5-600/62MAX+/1AC KIT | Fluke

Fluke measuring device kit, T5-600/62MAX+/1AC KIT, 4297126

Order No.: 27K0426
EAN: 0095969659475
MPN:
T5-600/62MAX+/1AC KIT
4297126
Series: Fluke T5
T5-600/62MAX+/1AC KIT Fluke Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
465.29 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
465.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
465.29 €

IR Thermometer KIT, 4297126, Fluke

This kit is designed to help electricians and HVAC technicians solve problems faster. First test for overheated electrical equipment with an IR thermometer; then use electrical test tools to find out more about the problem.

Technical specifications
Resolution 0,1 °C
Accuracy ±1 %
max. operating temperature 650 °C
min. operating temperature -30 °C
Product type Messgeräte-Set
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes