FL-120 EX | Fluke
Flashlight, explosion safe, 200 m, 120 lm, IP6X, L 174 mm, Fluke FL-120 EX
Order No.: 27K0732
EAN: 4099891440541
MPN:
FL-120 EX
4972431
Unit Price (€ / pc.)
127.33 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flashlight, 4972431, Fluke
The FL-120 EX is so comfortable that it is suitable for daily use. This lamp in ergonomic design with rubber coated handle fits on your tool belt. Two light levels can be adjusted with one push button.
Features
- Protection against harsh environmental conditions - degree of protection IP6X
- Safe, reliable and robust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 200 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 4 x AA | |
| Degree of protection (IP) | IP6X | |
| Shell Material | plastic | |
| diameter | 47 mm | |
| Length | 174 mm | |
| Luminous flux | 120 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |