FL-150 EX | Fluke
FLUKE FL-150 EX, Intrinsically Safe Flashlight, 150 Lumen
Order No.: 27K0733
EAN: 4099891440558
MPN:
FL-150 EX
4972446
Unit Price (€ / pc.)
164.22 € *
Available: 0 pcs.
Leadtime: On Request **
Flashlight, 4972446, Fluke
The FL-150 EX is a lamp for any location. This lamp fits on your tool belt and offers high and low illuminance and stroboscopic light. So you always have the right illumination at hand, wherever you are.
Features
- Protection against harsh environmental conditions - Degree of protection IP 67
- Safe, reliable and robust
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe mit Ex Schutz | |
Batteries | 4 x AA | |
diameter | 47 mm | |
Explosion Safe | Yes | |
Shell Material | Kunststoff | |
Length | 172 mm | |
Luminous flux | 150 lm | |
Reach | 110 m | |
Degree of protection (IP) | IP67 | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |