FL-45 EX | Fluke
Flashlight, explosion safe, 40 m, 45 lm, IP67, L 142 mm, Fluke FL-45 EX
Order No.: 27K0731
EAN: 4099891440534
MPN:
FL-45 EX
4972422
Unit Price (€ / pc.)
77.2310 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flashlight, 4972422, Fluke
The FL-45 EX is practical and compact. This pocket-sized lamp is ideal for illuminating small rooms with little space. And it can also be used everywhere else.
Features
- Protection against harsh environmental conditions - Degree of protection IP67
- Safe, reliable and robust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 40 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 2 x AAA | |
| Degree of protection (IP) | IP67 | |
| Shell Material | plastic | |
| diameter | 47 mm | |
| Length | 142 mm | |
| Luminous flux | 45 lm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |