L205 | Fluke

MINI head lamp Fluke L205

Order No.: 27K0381
EAN: 0095969242608
MPN:
L205
2098588
L205 Fluke Torches
Image may differ
Unit Price (€ / pc.)
65.45 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.45 €
Technical specifications
Illuminant type LED
Version MINI-Kopflampe
Batteries 2 x AAA
Explosion Safe No
Shell Material Kunststoff
Rechargeable No
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes