TB25 | Fluke

Tool bag, without tools, (L x W x D) 42.5 x 30.5 x 33 mm, 2.5 kg, TB25

Order No.: 27K3059
EAN: 0195112033166
MPN:
TB25
5308970
TB25 Fluke Trolleys, bags, cases and holders Image 1
TB25 Fluke Trolleys, bags, cases and holders Image 2
TB25 Fluke Trolleys, bags, cases and holders Image 3
TB25 Fluke Trolleys, bags, cases and holders Image 4
Image may differ
Unit Price (€ / pc.)
115.43 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.43 €

Tool bag, TB25, Fluke

The TB25 tool bucket organizer bag is designed to safely carry and protect test tools and accessories needed during any job. The TB25 combines the convenience of a tool bag with the structure and rigidity of a tool bucket to give you a versatile organizer that will fit hand tools, DMMs, clamp meters, test probes, and more.

Features

  • Waterproof hard bottom to keep tools safe and dry
  • Hard exterior shell to protect tools from damage
Technical specifications
Ausführung Werkzeugtasche
Bestückung ohne Werkzeug
Breite 30.5 mm
ESD-Schutz No
Gewicht 2.5 kg
Länge 42.5 mm
Material PVC-Polyester
Tiefe 33 mm
Logistics
Ursprungsland CN
Zolltarifnummer 42029298
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes