6500-2 UK | Fluke

Appliance tester 6500-2 PROMO (UK)

Order No.: 27K0754
EAN: 4099891472955
MPN:
6500-2 UK
4324475
6500-2 UK Fluke VDE-Testers, Equipment Testers
Image may differ
Unit Price (€ / pc.)
2,105.11 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,105.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,105.11 €

Device tester, 4324475, Fluke

The Fluke 6500-2 instrument tester features light weight, small size, one-button operation, and improved automatic testing. This allows you to increase the number of portable equipment tests per day.  With the 6500-2 appliance tester, measurements can be made faster with no loss of quality results.

Technical specifications
Version Gerätetester
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Country of origin RO
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes