FLK-FEV350/KIT SCH | Fluke
EMobility analyzer kit FLK-FEV350/KIT SCH, CAT II 300 V, 50 Ω to 5000 MΩ, 50 V (DC), 50 V (AC)
Unit Price (€ / pc.)
3,970.0423 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,970.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,970.0423 €
eMobility analyzer kit, FLK-FEV350/KIT SCH, Fluke
The FEV350 is a complete solution for safety and performance testing of AC EV charging stations with Type 2 or Type 1 connectors. Designed for technicians required to perform and document multiple tests quickly and efficiently without carrying multiple tools. The solution includes the TruTest EV Charging software module for documentation and reporting. The Fluke FEV350 provides predetermined test plans and pass/fail indications on measurement results to simplify analysis and time spent testing.
Technical specifications
Batteries | AA | |
Product type | eMobility Analysator Set | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT II 300 V | |
Insulation resistance Max | 5000 MΩ | |
Insulation resistance Min | 50 Ω | |
Max measured value DC voltage | 50 V | |
Max measured value AC voltage | 50 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |