FLK-SMFT-1000/LITE | Fluke

PV analyzer FLK-SMFT-1000/LITE, CAT III 1000 V, 0.2 Ω to 999 MΩ, 1000 V (DC), 700 V (AC)

Order No.: 27K3088
EAN: 0195112127940
MPN:
FLK-SMFT-1000/LITE
6008183
Series: SMFT
FLK-SMFT-1000/LITE Fluke VDE testers, Installation testers, Insulation testers
Image may differ
Unit Price (€ / pc.)
3,132.1514 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,132.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,132.1514 €

Multifunction PV Tester, FLK-SMFT-1000/LITE, Fluke

The FLK-SMFT-1000/LITE is a SMFT-1000 Multifunction PV Tester and performance analyzer, I-V Curve tracer. Designed for PV professionals that provides installation, commissioning and maintenance services to systems that operate at 1000 V DC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke’s TruTest Software, measurement data from solar site installation and commissioning testing can be easily imported, organized and analyzed for effortless reporting without having to bring a laptop on-site.

Features

  • Protective resistance earth RLO
  • Voltage on open circuit, including polarity VOC
  • Short circuit current ISC
  • Insulation resistance RINS
Technical specifications
Batteries AA
Product type PV-Analysator
Surge voltage category CAT III 1000 V
Insulation resistance Max 999 MΩ
Insulation resistance Min 0.2 Ω
Max measured value DC voltage 1000 V
Max measured value AC voltage 700 V
Logistics
Country of origin RS
Customs tariff number 90303200
Compliance
RoHS conform Yes
SVHC free Yes