FLUKE-PVA-1500T2 | Fluke

PV analyzer kit FLUKE-PVA-1500T2, CAT III 1000 V, 1000 V (DC)

Order No.: 27K3098
EAN: 0195112124000
MPN:
FLUKE-PVA-1500T2
5600022
FLUKE-PVA-1500T2 Fluke VDE testers, Installation testers, Insulation testers
Image may differ
Unit Price (€ / pc.)
14,678.7571 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
14,678.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14,678.7571 €

PV Analyzer I-V Curve tracer , FLUKE-PVA-1500T2, Fluke

The Fluke Solmetric PVA-1500 is a cutting-edge I-V curve tracer kit designed to measure PV system performance. With this high- precision testing equipment, you can reliably assess the health and performance of solar modules and arrays, making informed decisions to enhance their output and longevity. The PVA-1500 kit offers an array of advanced features, including high throughput I-V curve tracing, providing quick and detailed performance data. Its intuitive user interface enables easy navigation and real-time analysis, allowing for immediate identification of potential issues. By pinpointing problems early, you can maximize your solar energy production and minimize downtime.

Features

  • Uninterrupted measurements even in hot environments
  • Automates data management, analysis, and reporting
  • Wireless interfaces for faster setup, safer work environment, and freedom of movement during PV troubleshooting
  • In-the-field firmware update ready
Technical specifications
Batteries AA
Product type PV Analysator Set
Degree of protection (IP) IP54
Surge voltage category CAT III 1000 V
Max measured value DC voltage 1000 V
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
SVHC free Yes