FLUKE 805 | Fluke
VIBRATION METER FLUKE 805
Order No.: 27K0269
EAN: 0095969610698
MPN:
FLUKE 805
4094385
Unit Price (€ / pc.)
3,235.61 € *
Available: 0 pcs.
Leadtime: On Request **
Vibration meter, 4094385, Fluke
Features
- Innovative sensor design helps reduce measurement error due to measurement angle or contact pressure
- Consistent data quality in both high and low frequency ranges
- Four-level scale to indicate the severity of problems related to overall vibration and bearing condition
- Data can be exported via USB
Technical specifications
Frequency range | 10 Hz-1 kHz | |
Accuracy | ±5 % | |
Product type | Schwingungsmessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |