FLUKE 1AC II 5PK | Fluke

Fluke voltage tester, FLUKE 1AC II 5PK, 2433056

Order No.: 27K0019
EAN: 0095969290906
MPN:
FLUKE 1AC II 5PK
2433056
FLUKE 1AC II 5PK Fluke Voltage Testers
Image may differ
Unit Price (€ / pc.)
170.4199 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
170.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.4199 €

Voltage tester, 2433056, Fluke

Fluke's next generation VoltAlert™ AC non-contact voltage tester is easy to use - you simply touch the test tip to a terminal strip, outlet or power cord. When the test tip glows red and the unit beeps, voltage is present. Electricians, maintenance and security personnel, and even homeowners can quickly check for live circuits at work or at home.

Features

  • VoltBeat™ technology and continuous self-test - so you can be confident the instrument is working
  • When voltage is present, the test probe will glow red and the unit will beep.
  • CAT IV 1000 V for added protection
  • Extended measurement range: 0 V to 1000 V AC or 200 V to 1000 V AC, depending on model
Technical specifications
Display LED
Version Spannungsprüfer
Rated category CAT IV
Degree of protection (IP) IP40
max. voltage measuring range (AC) 1000 V
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes