FLUKE 2AC | Fluke
Fluke voltage tester, FLUKE 2AC, 3611972
Order No.: 22K8291
EAN: 0095969537711
MPN:
FLUKE 2AC
3611972
Unit Price (€ / pc.)
52.3600 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
52.36 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3600 €
5 pcs.
49.7420 €
15 pcs.
47.2549 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage testers, type Fluke 2AC.
For AC voltage testing, the tester is always active without the need to switch it on, with Battery Check button; Operating range: 200 to 1000 V. Overvoltage category: CAT IV 1000 V. Length: 148 mm. Power supply: 2 x AAA alkaline batteries.
Type: 2AC, voltage tester
Technical specifications
Display | LED | |
Version | Spannungsprüfer | |
Rated category | CAT IV | |
max. voltage measuring range (AC) | 1000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |