FLUKE T130 VDE | Fluke
Fluke voltage/continuity tester, FLUKE T130 VDE, 4093095
Unit Price (€ / pc.)
213.01 € *
Available: 2 pcs.
Leadtime: On Request **
Voltage and continuity testers, type Fluke T130/VDE.
For measuring voltage and continuity. With phase sequence indicator. Visual and acoustic continuity check. Single pole check for phase detection without reference potential. Polarity indication. Test probe protection; DC and AC voltage: 6.0 to 690 V. Continuity check: 0 to 400 kohm. Response time: max. 0.5 s. Measurement category: CAT II 690 V, CAT III 600 V. Degree of protection: IP 64. Dimensions: 260 x 70 x 38 mm. Weight: 280 g. Supplied with batteries.
Type: Fluke T130/VDE, voltage and continuity tester
Technical specifications
Version | Spannungs-/Durchgangsprüfer | |
max. voltage measuring range (DC) | 690 V | |
max. voltage measuring range (AC) | 690 V | |
Continuity test | 0-400 kΩ | |
Rated category | CAT III, CAT IV | |
Display | LED/LCD | |
Degree of protection (IP) | IP64 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90304000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |