FLUKE T150 | Fluke
Fluke voltage/continuity tester, FLUKE T150, 4016977
Voltage/Continuity tester, FLUKE T150, Fluke
Fluke T150 Voltage and Continuity Tester with backlit LCD readout and additional ohms measurement gives you fast test results the way you need them. This continuity tester has an easy to use interface with large buttons, display hold, switchable load, bright backlights and clear audible and physical indicators designed for any work situation. Fluke T150 two-pole voltage and continuity tester measures low ohm resistances up to 1999 Ω. This voltage tester is the best for your tool belt. Enhanced ergonomic design is easy to use (even with gloves on) and offers quick, secure probe docking.
Features
- Dual insulated cable tested to 3x the required bend angle provides increased reliability and durability
- Backlit graduated scale and backlit indicators
- Built in electric torch for use in dark areas
- Audio on/off for testing in quiet areas
- Improved probe docking for secure storage
- Display hold freezes reading on display until your can view it comfortably
Version | Spannungs-/Durchgangsprüfer | |
max. voltage measuring range (DC) | 690 V | |
max. voltage measuring range (AC) | 690 V | |
Continuity test | 0-400 kΩ | |
Rated category | CAT III, CAT IV | |
Display | LED | |
Degree of protection (IP) | IP64 |
Country of origin | RO |
Customs tariff number | 90304000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |