FLUKE T5-600 | Fluke
Fluke voltage tester, FLUKE T5-600, 659612
Unit Price (€ / pc.)
280.6615 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Voltage testers, type Fluke T5-.
With digital display; AC current: 100 A. Resistance: 1000 ohm. Operating temperatures: –10 to +50 °C. Dimensions: 203 x 51 x 30.5 mm. Weight: 380 g. Supplied with 2 Mignon cells (AA), cable, and probe tips. Table index, type, voltage measuring ranges.
Type: Fluke T5-600, 600 VAC, 600 VDC
Technical specifications
Version | Spannungsprüfer | |
max. voltage measuring range (DC) | 600 V | |
max. voltage measuring range (AC) | 600 V | |
Continuity test | 0-1000 Ω | |
Rated category | CAT III | |
Display | LCD | |
Degree of protection (IP) | IP52 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90308400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |