FLUKE T90 | Fluke

Fluke voltage/continuity tester, FLUKE T90, 4016945

Order No.: 22K8388
EAN: 0095969599672
MPN:
FLUKE T90
4016945
Series: Fluke T100
FLUKE T90 Fluke Voltage Testers
Image may differ
Unit Price (€ / pc.)
99.9600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.9600 €

Voltage and continuity testers, type Fluke T90.

For measuring voltage and continuity. Visual and acoustic continuity check. Single pole check for phase detection without reference potential. Polarity indication. Test probe protection; DC and AC voltage: 12 to 690 V. Continuity check: 0 to 400 kohm. Response time: max. 0.5 s. Measurement category: CAT II 690 V, CAT III 600 V. Degree of protection: IP 54. Dimensions: 230 x 65 x 38 mm. Weight: 180 g. Supplied with batteries.

Type: Fluke T90, voltage and continuity tester

Technical specifications
Version Spannungs-/Durchgangsprüfer
max. voltage measuring range (DC) 690 V
max. voltage measuring range (AC) 690 V
Continuity test 0-400 kΩ
Rated category CAT III
Display LED
Degree of protection (IP) IP54
Logistics
Country of origin RO
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes