PRV240FS | Fluke

Fluke voltage tester, PRV240FS, 4910310

Order No.: 27K1051
EAN: 0095969854092
MPN:
PRV240FS
4910310
PRV240FS Fluke Voltage Testers
Image may differ
Unit Price (€ / pc.)
278.46 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
278.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.46 €

Test unit, 4910310, Fluke

Check that your tester is working without exposing yourself to unnecessary shock and arcing. Make this process easier by using the PRV240FS tester. Verifying that your T6 electrical tester is operating properly reduces the need for personal protective equipment (PPE) when there is no known voltage source to check before performing tests. (PPE may still be needed if voltage testing is not available).

Technical specifications
Display LED
Version Spannungsprüfer
Continuity test 3 kΩ
max. voltage measuring range (AC) 240 V
max. voltage measuring range (DC) 240 V
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes