T110VDE/C150 | Fluke
Fluke voltage/continuity tester, T110VDE/C150, 5101014

Voltage and Continuity tester, T110VDE/C150, Fluke
Two-pole voltage and continuity testers measure voltage, but just as important is when a two-pole tester tells you that there is NOT voltage present before working on any circuit. For you to rely on your two-pole tester, it has to be the most rugged and reliable tester you can find. That’s what Fluke’s redesigned two-pole testers give you. Fluke knows the cable assembly is often where failures occur. The cable on any Two-Pole voltage and continuity tester is its weakest point- it is repeatedly bent, twisted, wrapped and put under constant strain. If the cable were to break, it could place you at an increased safety risk. Industry standards call for the cable to be tested to withstand a forty-five-degree bend, and still work after 5000 bend cycles. Fluke puts our testers through three times what the standard demands, flexing the cable over 150 degrees in each direction. This is why we can offer you our strongest voltage and continuity testers warranty ever.
Display | LED/LCD | |
Version | Spannungs-/Durchgangsprüfer | |
Continuity test | 0-400 kΩ | |
Rated category | CAT IV | |
Degree of protection (IP) | IP64 | |
max. voltage measuring range (AC) | 690 V | |
max. voltage measuring range (DC) | 690 V |
Country of origin | GB |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |