T110VDE/SD | Fluke

Fluke voltage/continuity tester, T110VDE/SD, 5100952

Order No.: 27K0860
EAN: 4099891459352
MPN:
T110VDE/SD
5100952
T110VDE/SD Fluke Voltage Testers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fluke voltage/continuity tester, FLUKE T110/VDE, 4093088
Fluke voltage/continuity tester, FLUKE T110/VDE, 4093088
Order No.: 22K8389
Manufacturer: Fluke
per pc. 118.881 € *
*incl. VAT plus shipping costs

Voltage and Continuity tester, T110VDE/SD, Fluke

The new Fluke voltage and continuity testers are now even more stable and easier to use than ever before. Fast test results you need in your daily work with large, easy-to-use buttons, backlight and audible and physical indicators for every work situation. Stable, high-quality design for long life. This includes a durable, molded plastic housing, a thicker test lead with wear indicator, a stable battery housing and a form-fitting protective device for the test probes. The improved ergonomic design simplifies handling and operation (even with gloves) and enables fast, secure contact with the measuring tips. Comprehensive family of test equipment with the features, functions and price/performance ratio for your applications and specifications.

Ordering information:

  • Fluke T110VDE
  • Screwdriver IPHS1
Technical specifications
Version Spannungs-/Durchgangsprüfer
max. voltage measuring range (DC) 690 V
max. voltage measuring range (AC) 690 V
Continuity test 0-400 kΩ
Rated category CAT III, CAT IV
Display LED
Degree of protection (IP) IP64
Logistics
Country of origin GB
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement