T6-1000/EU | Fluke
Fluke voltage tester, T6-1000/EU, 4910257
Unit Price (€ / pc.)
439.11 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage tester, 4910257, FLUKE
FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electrical tester | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 100 kΩ | |
| Rated category | CAT III, CAT IV | |
| Display | LCD | |
| Degree of protection (IP) | IP52 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303320 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |