T6-1000 KIT | Fluke
Fluke electrical tester kit, T6-1000 KIT, 5003409

Electrical Tester set, 5003409, Fluke
The Fluke T6-1000 Electrical Tester with FieldSense™ technology lets you quickly, safely take True rms voltage and current measurements without test leads. Unlike other fork testers that merely detect voltage, the T6-1000 makes actual measurements, without contacting a live, metallic conductor. Just slide the 17.8 mm open fork, the widest in the industry, over a conductor and read simultaneous voltage and current values. Or simultaneous frequency and current values. The open fork works with wires up to AWG 4/0 (120 mm2). Or, you can use the attached test leads to measure voltage DC to 1000 V.
Features
- Measure voltage to 1000 V AC without test leads
- Simultaneously measure voltage and current
- 17.8 mm open fork is widest in the industry
- Measure up to 200 A on 4/0 wires (120 mm2)
Version | Elektrotester-Set | |
Continuity test | 1 Ω-10 kΩ | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP40 | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V |
Country of origin | CN |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |