T6-600/EU | Fluke

Fluke voltage tester, T6-600/EU, 4910322

Order No.: 27K1054
EAN: 0095969854108
MPN:
T6-600/EU
4910322
Series: T6
T6-600/EU Fluke Voltage Testers Image 1
T6-600/EU Fluke Voltage Testers Image 2
T6-600/EU Fluke Voltage Testers Image 3
Image may differ
Unit Price (€ / pc.)
371.28 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
371.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
371.28 €

Voltage tester, 4910322, FLUKE

FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage.

Technical specifications
Display LCD
Version Elektrotester
Continuity test 2 kΩ
Rated category CAT III
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Logistics
Country of origin CN
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes