60313 | FRANZIS

Compendium, Hausautomation mit Raspberry Pi, 60313

Order No.: 22T305
EAN: 4099891553272
MPN:
60313
Hausautomation mit RaspberryPi
60313 FRANZIS PC Software, IT-Specialist Books
Image may differ

Abgekündigt

Unit Price (€ / pc.)
20.23 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
20.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.23 €

Technical books, type Franzis Hausautomation mit Raspberry Pi.

Thanks to its versatile connectivity, Raspberry Pi is an ideal solution for control center applications. The book describes many practical projects that were tested by the author.

Type: 60313, Hausautomation mit Raspberry Pi

Technical specifications
Logistics
Country of origin DE
Customs tariff number 49019900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes